Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 253.370 |
Product Information
Product Overview
STM32L4R9I-EVAL is an evaluation board with STM32L4R9AI MCU. It is designed as a complete demonstration and development platform for STMicroelectronics’ Arm® Cortex®-M4 core-based STM32L4R9AI microcontroller with: four I²C buses, three SPI and six USART ports, CAN port, two SAI ports, 12-bit ADC, 12-bit DAC, internal 640-Kbyte SRAM and 2Mbyte flash memory, two Octo-SPI memory interfaces, touch-sensing capability, USB OTG FS port, LCD-TFT controller, MIPI DSI host controller, flexible memory controller (FMC), 8- to 14-bit camera interface, and JTAG debugging support. The full range of on-board hardware features helps the user to evaluate all the peripherals (USB, USART, digital microphones, ADC and DAC, TFT LCD, MIPI DSI LCD, LDR, SRAM, NOR Flash memory device, Octo-SPI Flash memory device, microSD card, sigma-delta modulators, CAN transceiver, EEPROM) and develop applications. Extension headers allow easy connection of a daughterboard or wrapping board for a specific application.
- MCU with 2MB of flash memory and 640KB of RAM in a UFBGA169 package
- 1.2” 390x390 pixel MIPI® DSI round LCD and 4.3” 480x272 pixel TFT LCD with RGB mode
- Two ST-MEMS digital microphones and 8GB microSD™ card bundled
- 16Mbit (1M x16 bit) SRAM device, 128Mbit (8M x16bit) NOR flash memory
- 512Mbit octo-SPI flash memory with double transfer rate (DTR) support
- 64Mbit octo-SPI SRAM memory with HyperBus interface support
- EEPROM supporting 1MHz I²C-bus communication speed and touch-sensing button
- Reset and wakeup / tamper buttons, Joystick with four-way controller and selector
- Light-dependent resistor (LDR), potentiometer and coin battery cell for power backup
- Microcontroller supply voltage: fixed 3.3V or adjustable range from 1.71V to 3.6V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
STM32L4
Cortex-M4
Evaluation Board STM32L4R9AII6
No SVHC (25-Jun-2025)
32bit
ARM
STM32L4R9AII6
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate