Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 80.140 |
Product Information
Product Overview
Complete demonstration and development platform for STMicroelectronics Arm® Cortex®-M4 core-based STM32L4R9AI microcontroller. It features 1.2” 390x390 pixel AMOLED round display panel with 16-million colours depth, MIPI® DSI interface and capacitive touch panel. Leveraging the innovative ultra-low-power oriented features, 640Kbytes of embedded RAM, graphics performance (Chrom-ART Accelerator™) and DSI controller offered by the STM32L4R9AI. The 32L4R9IDISCOVERY kit enables users to easily prototype applications with state of the art energy efficiency as well as stunning audio and graphics rendering with direct support for AMOLED DSI round LCD display.
- USB OTG FS, SAI audio codec, ST-MEMS digital microphones
- On-board current measurement, 16Mbit asynchronous PSRAM, 512Mbit octo-SPI flash
- 2 user LEDs, 1 reset push-button, 4-direction joystick with selection button
- 8bit camera, USB OTG FS with micro-AB board connectors
- Stereo headset jack including analogue microphone I/P, microSD™ card board connectors
- Arduino™ Uno V3, STMod+, PMOD, EXT_I2C board expansion connectors
- ST-LINK USB VBUS or external sources
- On-board ST-LINK/V2-1 debugger/programmer with USBre-enumeration capability
- Support wide choice of IDEs, including IAR™, Keil® and GCC-based IDEs
Technical Specifications
STMicroelectronics
STM32L4
Cortex-M4
Eval Board STM32L4R9AII6
No SVHC (21-Jan-2025)
32bit
ARM
STM32L4R9AII6
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate