Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 6.730 |
| 10+ | CHF 6.630 |
| 25+ | CHF 6.520 |
| 50+ | CHF 6.410 |
| 100+ | CHF 6.310 |
Product Information
Product Overview
STM32L486QGI6 is an ultra-low-power Arm® Cortex®-M4 32-bit microcontroller. The Cortex-M4 core features a Floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection and Firewall. The device offers up to three fast 12bit ADCs (5 Msps), two comparators, two operational amplifiers, two DAC channels, an internal voltage reference buffer, a low-power RTC, two general-purpose 32-bit timer, two 16bit PWM timers dedicated to motor control, seven general-purpose 16bit timers, and two 16bit low-power timers.
- Includes ST state-of-the-art patented technology
- Ultra-low-power with FlexPowerControl, 1.71V to 3.6V power supply
- Energy benchmark, 294 ULPMark™ CP score, 106 ULPMark™ PP score
- Up to 114 fast I/Os, most 5 V-tolerant, up to 14 I/Os with independent supply down to 1.08 V
- RTC with HW calendar, alarms and calibration, LCD 8× 40 or 4× 44 with step-up converter
- Up to 24 capacitive sensing channels: support touchkey, linear and rotary touch sensors
- 4x digital filters for sigma delta modulator, 20x communication interfaces
- 132 pins UFBGA ECOPACK®2 package
- 1MB of flash memory
- Industrial temperature range from -40 to 85°C (105°C junction)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
1MB
UFBGA
CAN, I2C, I2S, SPI, UART, USART, USB
19Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
ARM Cortex-M4
80MHz
132Pins
109I/O's
128KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate