Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 7.150 |
| 10+ | CHF 5.080 |
| 25+ | CHF 4.850 |
| 50+ | CHF 4.700 |
| 100+ | CHF 4.080 |
| 250+ | CHF 3.890 |
Product Information
Product Overview
STM32L452RET6 is an ultra-low-power with FPU Arm Cortex-M4 MCU. This ultra-low-power microcontroller is based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of upto 80MHz. The Cortex-M4 core features a floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device embeds high-speed memories (flash memory upto 512Kbyte, 160Kbyte of SRAM), a Quad SPI flash memories interface and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32bit multi-AHB bus matrix. This device embeds several protection mechanisms for embedded Flash memory and SRAM: readout protection, write protection, proprietary code readout protection and firewall.
- 512Kb of flash memory, 160Kb SRAM
- (1 (16bit) advanced control, 2 (16bit), 1 (32bit) general purpose) timers
- (2 (16bit) basic, 2 (16bit) low power, SysTick, watchdog (independent window)) timers
- (3 SPI, 4 I²C, 3 USART, UART, LPUART, SAI, CAN, USB FS) communication interfaces
- RTC, 2 tamper pins, random generator, 12 capacitive sensing channels
- 80MHz maximum CPU frequency, operating voltage range from 1.71V to 3.6V
- Batch acquisition mode (BAM), brown out reset (BOR), interconnect matrix
- 14-channel DMA controller, true random number generator, CRC calculation unit, 96-bit unique ID
- Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell™
- Industrial temperature range from -40°C to 85°C, LQFP64 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
512KB
LQFP
CAN, I2C, SPI, UART, USART, USB
16Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
ARM Cortex-M4
80MHz
64Pins
52I/O's
160KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate