Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.990 |
| 10+ | CHF 2.950 |
| 25+ | CHF 2.900 |
| 50+ | CHF 2.850 |
| 100+ | CHF 2.810 |
| 250+ | CHF 2.760 |
| 500+ | CHF 2.710 |
Product Information
Product Overview
STM32L433CCU6 is an ultra-low-power Arm® Cortex®-M4 32-bit microcontroller. The Cortex-M4 core features a Floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection and Firewall. The device offers a fast 12bit ADC (5 Msps), two comparators, one operational amplifier, two DAC channels, an internal voltage reference buffer, a low-power RTC, one general-purpose 32-bit timer, one 16bit PWM timer dedicated to motor control, four general-purpose 16bit timers, and two 16bit low-power timers.
- Includes ST state-of-the-art patented technology
- Ultra-low-power with FlexPowerControl, 1.71V to 3.6V power supply
- Energy benchmark, 347 ULPMark™ CP score, 121 ULPMark™ PP score
- Up to 83 fast I/Os, most 5 V-tolerant, RTC with HW calendar, alarms and calibration
- LCD 8× 40 or 4× 44 with step-up converter
- Up to 21 capacitive sensing channels: support touchkey, linear and rotary touch sensors
- 17x communication interfaces, 14-channel DMA controller, true random number generator
- 48 pins QFN ECOPACK®2 package
- 256KB of flash memory
- Industrial temperature range from -40 to 85°C (105°C junction)
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
256KB
QFN
CAN, I2C, SPI, UART, USB
10Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
ARM Cortex-M4
80MHz
48Pins
38I/O's
64KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate