Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.720 |
| 10+ | CHF 2.750 |
| 25+ | CHF 2.560 |
| 50+ | CHF 2.360 |
| 100+ | CHF 2.290 |
| 250+ | CHF 2.200 |
| 500+ | CHF 2.130 |
Product Information
Product Overview
STM32L431CBU6 is an ultra-low-power with FPU Arm Cortex-M4 MCU with 128 Kbytes of flash memory. This ultra-low-power microcontroller is based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of upto 80 MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device embeds high-speed memories (flash memory upto 256Kbyte, 64Kbyte of SRAM), a Quad SPI flash memories interface, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32bit multi-AHB bus matrix. It embeds several protection mechanisms for embedded Flash memory and SRAM: readout protection, write protection, proprietary code readout protection and firewall.
- 128Kb of flash memory size, 64Kb SRAM
- (1 (16bit) advanced control, 2 (16bit) 1 (32bit) general purpose) timers, RTC
- (2 (16bit) basic, SysTick, watchdog (independent window)) timers, 1 tamper pins
- (2 SPI, 2 I²C, 2 USART, LPUART, SAI, CAN) communication interface, 26 GPIOs
- 2 wakeup pins, 3 capacitive sensing channels (12bit ADC, 10 number of channels)
- 12bit DAC channels(2), 80MHz maximum CPU frequency
- Operating voltage range from 1.71V to 3.6V, batch acquisition mode (BAM), brown out reset (BOR)
- Upto 83 fast I/Os, most 5V-tolerant, RTC with HW calendar, alarms and calibration
- 14-channel DMA controller, true random number generator, CRC calculation unit, 96-bit unique ID
- Industrial temperature range from -40°C to 85°C, QFN48 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
128KB
QFN
CAN, I2C, SAI, SPI, UART, USART
10Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
ARM Cortex-M4
80MHz
48Pins
38I/O's
64KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate