Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L151RBT6A
Order Code2469606
Product RangeSTM32 Family STM32L1 Series Microcontrollers
Your Part Number
Technical Datasheet
17,998 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.180 |
| 10+ | CHF 3.980 |
| 25+ | CHF 3.680 |
| 50+ | CHF 3.390 |
| 100+ | CHF 3.010 |
| 250+ | CHF 2.910 |
| 500+ | CHF 2.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L151RBT6A
Order Code2469606
Product RangeSTM32 Family STM32L1 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32L1 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's51I/O's
InterfacesI2C, SPI, USART, USB
RAM Memory Size32KB
ADC Channels20Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32L1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Ultra-low power 32bit MCU ARM®-based Cortex®-M3. It supports 8x peripheral communication interfaces, 10x timers. It is suitable for use with medical and handheld equipment, application control and user interface, PC peripherals, gaming, GPS and sport equipment, alarm systems, wired and wireless sensors, video intercom and utility metering applications.
- Ultra-safe, low power BOR (brownout reset) with 5 selectable thresholds
- Ultra-low power POR/PDR, programmable voltage detector (PVD)
- 1.25 DMIPS/MHz (Dhrystone 2.1), memory protection unit
- PLL for CPU clock and USB (48MHz) clock source, USART supported pre-programmed bootloader
- Up to 83 fast I/Os (42 I/Os 5V tolerant), all mappable on 16 external interrupt vectors
- Up to 128Kbytes flash memory with ECC, up to 32Kbytes RAM
- DMA controller 7x channels
- Rich analogue peripherals (down to 1.8 V)
- Up to 20 capacitive sensing channels supporting touch key, linear and rotary touch sensors
- CRC calculation unit, 96bit unique ID
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
STM32 Family STM32L1 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, USART, USB
ADC Channels
20Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32L1
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M3
Operating Frequency Max
32MHz
No. of Pins
64Pins
No. of I/O's
51I/O's
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STM32L151RBT6A
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026