Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.020 |
| 10+ | CHF 3.070 |
| 25+ | CHF 2.830 |
| 50+ | CHF 2.800 |
| 100+ | CHF 2.770 |
| 250+ | CHF 2.750 |
| 500+ | CHF 2.720 |
Product Information
Product Overview
Ultra-low power 32bit MCU ARM®-based Cortex®-M0+. It supports 11x peripheral communication interfaces and 11x timers. Suitable for use in gas/water meters and industrial sensors, healthcare and fitness equipment, remote control and user interface, PC peripherals, gaming, GPS equipment, alarm system, wired and wireless sensors, video intercom applications.
- Ultra-safe, low power BOR (brownout reset) with 5 selectable thresholds
- Ultra-low power POR/PDR, programmable voltage detector (PVD)
- Up to 84 fast I/Os (78 I/Os 5V tolerant)
- Internal low power 37KHz RC, PLL for CPU clock
- USB, USART supported pre-programmed bootloader
- Serial wire debug supported and LCD driver for up to 4x52 or 8x48 segments
- Rich analogue peripherals (12bit ADC 1.14Msps up to 16 channels (down to 1.65V))
- 7-channel DMA controller, supporting ADC, SPI, I2C, USART, DAC, timers, AES
- True RNG and firewall protection
- CRC calculation unit, 96-bit unique ID
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32L0 Series Microcontrollers
32 bit
192KB
LQFP
I2C, I2S, SPI, UART, USART, USB
10Channels
1.8V
-40°C
Surface Mount
STM32L0
MSL 3 - 168 hours
ARM Cortex-M0+
32MHz
48Pins
40I/O's
20KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate