Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.350 |
| 10+ | CHF 2.210 |
| 25+ | CHF 2.030 |
| 50+ | CHF 1.870 |
| 100+ | CHF 1.820 |
| 250+ | CHF 1.770 |
| 500+ | CHF 1.730 |
Product Information
Product Overview
The STM32L051R8T6 is a 32-bit ARM Cortex-M0+ ultra low power Microcontroller Unit features one 12-bit ADC with hardware oversampling, two ultra-low-power comparators and several timers, one low-power timer, three general-purpose 16-bit timers and one basic timer. It incorporate the high-performance ARM® Cortex®-M0+ 32-bit RISC core operating at a 32MHz frequency, a memory protection unit and high-speed embedded memories plus an extensive range of enhanced I/Os and peripherals. This device offers several analogue features, one 12-bit ADC with hardware oversampling, two ultra-low-power comparators and several timers, one low-power timer, three general-purpose 16-bit timers and one basic timer, one RTC and one SysTick which can be used as time bases and also features two watchdogs, one watchdog with independent clock and window capability and one window watchdog based on bus clock.
- Reset and supply management - Ultralow power POR/PDR
- Ultra-safe, low-power BOR with 5 selectable thresholds
- Programmable voltage detector
- Pre-programmed boot loader - USART, SPI supported
- Development support - Serial wire debug supported
- CRC calculation unit, 96-bit unique ID
Applications
Communications & Networking, Computers & Computer Peripherals, Security
Technical Specifications
STM32 Family STM32L0 Series Microcontrollers
32 bit
64KB
LQFP
I2C, SPI, UART, USART
16Channels
1.8V
-40°C
Surface Mount
STM32L0
MSL 3 - 168 hours
ARM Cortex-M0+
32MHz
64Pins
51I/O's
8KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate