990 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 16.270 |
10+ | CHF 13.140 |
25+ | CHF 12.600 |
50+ | CHF 11.850 |
100+ | CHF 11.090 |
Product Information
Product Overview
STM32H753VIT6 is an Arm-based 32bit microcontroller. It is based on the high-performance Arm® Cortex®-M7 32-bit RISC core operating at upto 480MHz. The Cortex® -M7 core features a floating point unit (FPU) which supports Arm® double-precision (IEEE 754 compliant) and single-precision data processing instructions and data types. This device supports a full set of DSP instructions and a memory protection unit (MPU) to enhance application security. It is used in applications such as motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile applications, internet of things, wearable devices: smart watches.
- 2Mbytes of flash memory with read-while-write support
- ROP, PC-ROP, active tamper, secure firmware upgrade support, secure access mode
- Dedicated USB power embedding a 3.3V internal regulator to supply the internal PHYs
- Embedded regulator (LDO) with configurable scalable output to supply the digital circuitry
- Backup regulator (~0.9V), voltage reference for analogue peripheral/VREF+
- VBAT battery operating mode with charging capability, CPU and domain power state monitoring pins
- SPDIFRX interface, SWPMI single-wire protocol I/F, MDIO interface
- Chrome-ART graphical hardware accelerator (DMA2D) to reduce CPU load
- RTC with sub-second accuracy and hardware calendar
- Operating temperature range from -40°C to 85°C, 100-pin LQFP package
Technical Specifications
STM32 Family STM32H7 Series Microcontrollers
32 bit
2MB
LQFP
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
16Channels
1.71V
-40°C
Surface Mount
STM32H7
MSL 3 - 168 hours
ARM Cortex-M7
480MHz
100Pins
82I/O's
1MB
16Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate