83 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 70.420 |
Product Information
Product Overview
STM32H745I-DISCO is a discovery kit. This discovery kit is used as reference designs for user application development before porting to the final product, thus simplifying the application development. The full range of hardware features available on the board helps users enhance their application development by an evaluation of almost all peripherals (such as USB OTG FS, Ethernet 10/100Mb/s, eMMC, USART, SAI audio DAC stereo with audio jack input and output, MEMS digital microphone, SDRAM, Quad-SPI flash memory, and RGB interface LCD with capacitive multi-touch panel). ARDUINO® Uno V3 connectors provide easy connection to extension shields or daughterboards for specific applications. STLINK-V3E is integrated into the board, as an embedded in-circuit debugger and programmer for the STM32 MCU and the USB Virtual COM port bridge.
- 4.3" RGB interface LCD with touch panel connector
- Ethernet compliant with IEEE-802.3-2002, and POE
- SAI audio CODEC, ARDUINO® Uno V3 expansion connectors
- One ST-MEMS digital microphone, 1 user and reset push-button
- 2 x 512Mbit quad-SPI NOR flash memory and 128Mbit SDRAM, 4Gbyte on-board eMMC
- Fan-out daughterboard, 2 x FDCANs
- 5V delivered by Arduino™ or external connector, 5V delivered by RJ45 (POE), USB charger, USB power
- On-board STLINK-V3E debugger/programmer with USB re-enumeration capability
- Stereo headset jack including analogue microphone input
- Arm® Cortex® 10-pin 1.27mm pitch debug connector over STDC14 footprint
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
STM32
Cortex-M4, Cortex-M7
Discovery Kit STM32H745XIH6U
No SVHC (21-Jan-2025)
32bit
ARM
STM32H745XIH6U
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate