4 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 351.200 |
Product Information
Product Overview
STM32H743I-EVAL2 is an evaluation board with STM32H743XI MCU. This evaluation board is high end development platforms for the Arm® Cortex®-M7-based STM32H743XI microcontroller. It provides access to all the STM32 peripherals for user applications and include an embedded STLINK-V3E debugger/programmer. The full range of the STM32H743I-EVAL2 hardware features helps develop applications and evaluate all peripherals USB OTG_HS and FS, Ethernet, FD-CAN, USART, audio DAC and ADC, digital microphone, SRAM, SDRAM, NOR flash memory, twin Quad-SPI flash memory, microSD™ 3.0 card and 5.7” 640×480 TFT colour LCD with touchscreen. The expansion connectors provide an easy way to add specialized features, while ETM trace is supported through external probes.
- 5.7” 640×480 TFT colour LCD with touchscreen
- Ethernet compliant with IEEE-802.3-2002, USB OTG-HS and OTG-FS
- I2C compatible serial interface, RTC with rechargeable back-up battery
- SAI audio DAC, ST-MEMS digital microphones, joystick with 4-direction control and selector
- 8Gbyte (or more) SDIO3.0 interface microSD™ card
- 8M×32bit SDRAM, 1M×16bit SRAM and 8 M×16bit NOR flash memory
- 1Gbit twin quad-SPI NOR flash memory or two 512Mbit quad-SPI NOR flash memories
- Potentiometer, 4 colour user LEDs, reset, wake-up, tamper or key buttons
- Support of a wide choice of IDEs including IAR™, Keil®, GCC-based IDEs
- Flexible power-supply options ST-LINK USB VBUS or external sources
Technical Specifications
STMicroelectronics
STM32
Cortex-M7F
Evaluation Board STM32H743XIH6U w/STLINK-V3E Debugger/Programmer
No SVHC (21-Jan-2025)
32bit
ARM
STM32H743XIH6U
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate