Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.070 |
10+ | CHF 4.830 |
25+ | CHF 4.510 |
50+ | CHF 4.160 |
100+ | CHF 4.150 |
250+ | CHF 4.140 |
Product Information
Product Overview
STM32F446RCT6 is a high-performance foundation line STM32 high-performance MCU. Based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 180MHz. The Cortex-M4 core features a floating point unit (FPU) single precision supporting all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) that enhances application security. It incorporates high-speed embedded memories (Flash memory up to 512Kbytes, up to 128Kbytes of SRAM), up to 4Kbytes of backup SRAM, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix. Features Core: Arm® 32-bit Cortex®-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator) allowing 0-wait state execution from Flash memory, frequency up to 180MHz, MPU, 225 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions.
- 1.7V to 3.6V application supply and I/Os, 4 to 26MHz crystal oscillator
- POR, PDR, PVD and BOR, 32KHz oscillator for RTC with calibration
- LCD parallel interface, 8080/6800 modes
- Sleep, stop and standby modes
- 3 x 12-bit, 2.4 MSPS ADC, 2 x 12-bit D/A converters, general-purpose DMA
- Up to 17 timers, up to 114 I/O ports with interrupt capability
- Up to 20 communication interfaces (I2C, USARTs, UARTs, SPIs, SAI, CAN, SDIO)
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- 8- to 14-bit parallel camera interface up to 54 Mbytes/s
- CRC calculation unit, 96-bit unique ID and RTC (sub second accuracy, hardware calendar)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
256KB
LQFP
CAN, I2C, I2S, SPI, UART, USART, USB
16Channels
1.7V
-40°C
Surface Mount
STM32F4
MSL 2 - 1 year
ARM Cortex-M4
180MHz
64Pins
50I/O's
128KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate