Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 8.160 |
| 10+ | CHF 7.210 |
| 25+ | CHF 7.070 |
| 50+ | CHF 6.720 |
| 100+ | CHF 6.480 |
Product Information
Product Overview
STM32F103ZGT6 is an ARM-based 32bit microcontroller. It incorporates the high performance ARM® Cortex®-M3 32bit RISC core operating at a 72MHz frequency, high speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses. This device offers three 12-bit ADCs, ten general-purpose 16-bit timers plus two PWM timers, as well as standard and advanced communication interfaces: up to two I2Cs, three SPIs, two I2Ss, one SDIO, five USARTs, an USB and a CAN. It is suitable for a wide range of applications such as motor drives, application control, medical and handheld equipment, PC and gaming peripherals, GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems and video intercom.
- 1Mbyte of flash memory, 72MHz CPU frequency
- 2.0 to 3.6V operating voltage, single-cycle multiplication and hardware division
- Internal 40KHz RC with calibration, 32KHz oscillator for RTC with calibration
- Sleep, stop and standby modes, VBAT supply for RTC and backup registers
- Triple-sample and hold capability, temperature sensor
- Serial wire debug (SWD) & JTAG interfaces, Cortex®-M3 Embedded Trace Macrocell™
- SysTick timer: a 24-bit down counter, 2 × 16-bit basic timers to drive the DAC
- CAN interface (2.0B active), USB 2.0 full speed interface, SDIO interface
- Industrial temperature range from -40 to 85°C
- 144-pin LQFP package
Technical Specifications
STM32 Family STM32F1 Series Microcontrollers
32 bit
1MB
LQFP
CAN, I2C, SPI, USART, USB
21Channels
2V
-40°C
Surface Mount
STM32F1
MSL 3 - 168 hours
ARM Cortex-M3
72MHz
144Pins
112I/O's
96KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate