Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.750 |
| 10+ | CHF 4.080 |
| 25+ | CHF 3.790 |
| 50+ | CHF 3.740 |
| 100+ | CHF 3.710 |
| 250+ | CHF 3.660 |
Product Information
Product Overview
STM32F103VBT6 is an ARM-based 32bit microcontroller. It incorporates the high-performance Arm® Cortex®-M3 32bit RISC core operating at a 72MHz frequency, high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses. This device offers two 12-bit ADCs, three general purpose 16-bit timers plus one PWM timer, as well as standard and advanced communication interfaces: up to two I2Cs and SPIs, three USARTs, an USB and a CAN. It is suitable for a wide range of applications such as motor drives, application control, medical and handheld equipment, PC and gaming peripherals, GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.
- 128Kbytes of flash memory, 72MHz CPU frequency
- 2.0 to 3.6V operating voltage, 4 to 16MHz crystal oscillator
- Sleep, stop and standby modes, VBAT supply for RTC and backup registers
- Conversion range from 0 to 3.6V, dual-sample and hold capability
- Serial wire debug (SWD) and JTAG interfaces (debug mode)
- 16-bit, motor control PWM timer with dead-time generation and emergency stop
- CAN interface (2.0B active), USB 2.0 full-speed interface
- Industrial temperature range from -40 to 85°C
- 100-pin LQFP package
Technical Specifications
STM32 Family STM32F1 Series Microcontrollers
32 bit
128KB
LQFP
CAN, I2C, SPI, USART, USB
16Channels
2V
-40°C
Surface Mount
STM32F1
MSL 3 - 168 hours
ARM Cortex-M3
72MHz
100Pins
80I/O's
20KB
12Bit
3.6V
105°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STM32F103VBT6
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate