Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.610 |
| 10+ | CHF 4.330 |
| 25+ | CHF 4.000 |
| 50+ | CHF 3.680 |
| 100+ | CHF 3.360 |
| 250+ | CHF 3.110 |
| 500+ | CHF 3.040 |
Product Information
Product Overview
STM32F103TBU6 is a medium-density performance line Arm®-based 32-bit MCU. It incorporates the high-performance Arm® Cortex®-M3 32-bit RISC core operating at a 72MHz frequency, high-speed embedded memories, and an extensive range of enhanced I/Os and peripherals connected to two APB buses. It offers three 12bit ADCs, four general-purpose 16bit timers plus two PWM timers, as well as standard and advanced communication interfaces: up to two I2Cs, three SPIs, two I2Ss, one SDIO, five USARTs, an USB and a CAN. It is suitable for a wide range of applications such as motor drives, application control, medical and handheld equipment, PC and gaming peripherals, GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems video intercom, and HVAC.
- Includes ST state-of-the-art patented technology
- Low-power, sleep, stop and standby modes, VBAT supply for RTC and backup registers
- Debug mode, serial wire debug (SWD) and JTAG interfaces
- CRC calculation unit, 96-bit unique ID
- 20KB SRAM, 3 general-purpose/1 advanced-control timers
- 72MHz CPU frequency
- Operating voltage range from 2.0 to 3.6V
- VFQFPN36 package
- 128Kbytes of flash memory
- Industrial temperature range from -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F1 Series Microcontrollers
32 bit
128KB
VFQFPN
CAN, I2C, SPI, USART, USB
10Channels
2V
-40°C
Surface Mount
STM32F1
MSL 3 - 168 hours
ARM Cortex-M3
72MHz
36Pins
26I/O's
20KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate