Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.610 |
| 10+ | CHF 4.330 |
| 25+ | CHF 4.000 |
| 50+ | CHF 3.680 |
| 100+ | CHF 3.360 |
| 250+ | CHF 3.190 |
| 500+ | CHF 3.110 |
Product Information
Product Overview
The STM32F103CBT6 is a medium density performance line, ARM Cortex-M3 32bit microcontroller in 48 pin LQFP package. It incorporates high performance RISC core with 72MHz operating frequency, high speed embedded memories, extensive range of enhanced I/Os and peripherals connected to two APB buses. The STM32F103CBT6 features 12bit ADC, timers, PWM timer, standard and advanced communication interfaces. A comprehensive set of power saving mode allows design of low power applications.
- Operating voltage range from 2V to 3.6V
- 128Kbytes of flash memory
- 20Kbytes of SRAM
- CRC calculation unit, 96bit unique ID
- Two 12bit, 1μs A/D converter (up to 10 channels)
- 7 channel DMA controller, 3 general purpose timer and 1 advanced control timer
- 37 fast I/O ports
- Serial wire debug (SWD) and JTAG interfaces
- Two SPI, two I2C, three USART, one USB and one CAN interfaces
- Ambient operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development, Motor Drive & Control, Medical, Portable Devices, Wireless, Industrial, Imaging, Video & Vision, Consumer Electronics, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F1 Series Microcontrollers
32 bit
128KB
LQFP
CAN, I2C, SPI, USART, USB
10Channels
2V
-40°C
Surface Mount
STM32F1
MSL 3 - 168 hours
ARM Cortex-M3
72MHz
48Pins
37I/O's
20KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for STM32F103CBT6
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate