Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.640 |
10+ | CHF 3.690 |
25+ | CHF 3.360 |
50+ | CHF 3.070 |
100+ | CHF 2.900 |
250+ | CHF 2.710 |
500+ | CHF 2.650 |
1000+ | CHF 2.590 |
Product Information
Product Overview
The STM32F103C8T6 is a medium density performance line, ARM Cortex-M3 32bit microcontroller in 48 pin LQFP package. It incorporates high performance RISC core with 72MHz operating frequency, high speed embedded memories, extensive range of enhanced I/Os and peripherals connected to two APB buses. The STM32F103C8T6 features 12bit ADC, timers, PWM timer, standard and advanced communication interfaces. A comprehensive set of power saving mode allows the design of low power applications.
- Operating voltage range from 2V to 3.6V
- 64Kbytes of flash memory
- 20Kbytes of SRAM
- CRC calculation unit, 96bit unique ID
- Two 12bit, 1μs A/D converter (up to 10 channels)
- 7 channel DMA controller, 3 general purpose timer and 1 advanced control timer
- 37 fast I/O ports
- Serial wire debug (SWD) and JTAG interfaces
- Two SPI, two I2C, three USART, one USB and one CAN interfaces
- Ambient operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development, Motor Drive & Control, Medical, Portable Devices, Wireless, Industrial, Imaging, Video & Vision, Consumer Electronics, Automotive
Technical Specifications
STM32 Family STM32F1 Series Microcontrollers
32 bit
64KB
LQFP
CAN, I2C, SPI, USART, USB
10Channels
2V
-40°C
Surface Mount
STM32F1
MSL 2 - 1 year
ARM Cortex-M3
72MHz
48Pins
37I/O's
20KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for STM32F103C8T6
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate