Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.330 |
| 10+ | CHF 1.740 |
| 25+ | CHF 1.470 |
| 50+ | CHF 1.350 |
| 100+ | CHF 1.290 |
| 250+ | CHF 1.240 |
| 500+ | CHF 1.200 |
| 1000+ | CHF 1.150 |
Product Information
Product Overview
STM32F042F4P6 is a microcontroller. It incorporates the high-performance ARM® Cortex®-M0 32bit RISC core operating at upto 48MHz frequency, high-speed embedded memories (upto 32Kbytes of flash memory and 6Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. It offers standard communication interfaces (one I²C, two SPIs/one I²S, one HDMI CEC and two USARTs), one USB Full-speed device (crystal-less), one CAN, one 12bit ADC, four 16bit timers, one 32bit timer and an advanced-control PWM timer. It is suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
- 16Kbyte user code memory size
- 6byte SRAM, (16bit) advance control timer, (16bit) general purpose timers
- SPI, I²C, USART, CAN, USB, CEC comm interfaces
- 16 GPIOs, 7 capacitive sensing channels, 48MHZ maximum CPU frequency
- Operating voltage range from 2.0V to 3.6V, programmable voltage detector (PVD)
- Low power modes: sleep, Stop, Standby, VBAT supply for RTC and backup registers
- Internal 48MHz oscillator with automatic trimming based on ext. synchronization
- Upto 24 I/Os with 5 V tolerant capability and 8 with independent supply VDDIO2
- One I²C interface supporting fast mode plus (1Mbit/s) with 20mA current sink, SMBus/PMBus and wakeup
- Operating temperature range from -40°C to 85°C, TSSOP20 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F0 Series Microcontrollers
32 bit
16KB
TSSOP
CAN, I2C, SPI, USART, USB
9Channels
2V
-40°C
Surface Mount
STM32F0
MSL 3 - 168 hours
ARM Cortex-M0
48MHz
20Pins
16I/O's
6KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate