Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 434.520 |
Product Information
Product Overview
STM32439I-EVAL2 evaluation board is a complete demonstration and development platform for STM32F439 line microcontrollers. It is based on the high performance ARM Cortex-M4 32bit RISC core operating at a frequency of up to 180MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all ARM single precision data processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The integrated ST-LINK/V2 provides an embedded in circuit debugger and programmer for the STM32 MCU. Extension headers make it possible to easily connect a daughterboard for user specific application. The STM32439I-EVAL evaluation board includes everything required for beginners and experienced users to develop applications quickly.
- STM32F439NIH6 microcontroller
- 5.7inch colour TFT LCD with capacitive touch screen (480 x 272 pixels)
- SAI Audio DAC, stereo audio jack which supports headset with microphone
- Stereo digital microphone, audio terminal connector used to connect external speakers
- 2GBytes (or more) SDIO interface MicroSD card
- RF EEPROM on I2C compatible serial interface
- RS232 communication and CAN2.0A/B compliant connection
- IrDA transceiver and camera module
- JTAG/SWD and ETM trace debug support, ST-LINK/V2 embedded
- IEEE-802.3-2002 compliant Ethernet connector
Applications
Motor Drive & Control, Medical, Portable Devices, Audio, Industrial, Security
Technical Specifications
STMicroelectronics
STM32F4
Cortex-M4
Eval Board STM32F429NIH6
No SVHC (25-Jun-2025)
32bit
ARM
STM32F439NIH6
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate