Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 195.800 |
Product Information
Product Overview
STM32373C-EVAL is an evaluation board designed as a complete demonstration and development platform for STMicroelectronics ARM Cortex-M4 core-based STM32F373VCT6 MCU. It features 2 I2Cs, 3 SPIs, 3 USARTs, one CAN, CEC controller, one 12-bit ADC, three 16-bit sigma delta ADCs, three 12-bit DACs, internal 32-kbyte SRAM and 256-kbyte flash, touch sensing slider, USB FS, and JTAG debugging support. This evaluation board can be used as a reference design for user application development but it is not considered as the final application. The full range of hardware features on the board can help the user evaluate all peripherals (USB FS, USART, audio DAC, microphone ADC, dot-matrix LCD, IrDA, LDR, MicroSD card, HDMI CEC, ECG, pressure sensor, CAN, IR transmitter and receiver, EEPROM, touch slider, temperature sensor) and develop their own applications. Extension headers make it possible to easily connect to daughter board or wrapping board for a specific application.
- 5V power supply options: power jack, ST-LINK/V2 USB connector, user USB connector, daughter board
- Audio jack connected to I2S DAC
- Microphone connected to ADC through an amplifier
- 2GB (or more) MicroSD card on SPI and IrDA transceiver
- 240x320 TFT colour LCD connected to SPI interface and 4 colour user LEDs
- Joystick with 4-direction control and selector
- Reset, wakeup or tamper and key buttons
- Extension connectors for daughter board or wrapping board and RTC with backup battery
- MCU voltage: 3.3V or adjustable 2V - 3.6V, USB FS connector, touch slider
- CAN 2.0 A/B compliant connection, Light dependent resistor (LDR), IR transmitter and receiver
Notes
STM32373C-EVAL evaluation board does not support STM32F383xx MCUs (1.65V to 1.95V power supply).
Technical Specifications
STMicroelectronics
STM32F3
Cortex-M4
Eval Board STM32F373VCT6
No SVHC (25-Jun-2025)
32bit
ARM
STM32F373VCT6
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate