Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 169.130 |
Product Information
Product Overview
The STM32303E-EVAL is an Evaluation Board designed as a complete demonstration and development platform for ARM cortex-M4 core-based STM32F303VET6 microcontroller. It features two I²Cs, three SPIs, five USARTs, one CAN, four 12-bit ADCs, two 12-bit DACs, internal 64kB data SRAM, 16kB program SRAM and 512kB flash, touch sensing, USB FS, JTAG debugging support. This board can be used as the reference design for user application development but it is not considered as a final application. The full range of hardware features on the board can be used to evaluate all peripherals and develop your own applications. Extension headers make it possible to easily connect a daughter board or wrapping board for your specific application. An ST-LINK/V2 is integrated on the board as an embedded in-circuit debugger and programmer for the STM32 MCU.
- 5V Power supply options - power jack, ST-LINK/V2 USB connector, user USB connector or daughter board
- I2S audio DAC, stereo audio jack which supports headset with microphone
- 2GB (or more) microSD card on SPI
- I2C compatible serial interface temperature sensor, EEPROM and RF EEPROM
- RS-232 communication
- IrDA transceiver
- JTAG/SWD and ETM trace debug support
- ST-LINK/V2 embedded
- 1-Mbit SPI serial flash memory
- 240x320 TFT colour LCD connected to the SPI interface
- Joystick with 4-direction control and selector
- Reset, tamper or key button
- Four colour user LEDs and high brightness LED
- Humidity sensor
- Extension connectors for daughter board or wrapping board
- 3.3V or Adjustable 2 to 3.6V MCU voltage
- USB FS connector
- Touch-sensing buttons
- RTC with backup battery
- CAN2.0A/B compliant connection
- Light-dependent resistor (LDR)
- IR receiver
- Potentiometer
- 2 Motor control connectors
Applications
Test & Measurement, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
The STM32303E-EVAL evaluation board does not support STM32F3x8 MCUs line (1.65 to 1.95V power supply).
Technical Specifications
STMicroelectronics
STM32F3
Cortex-M4
Eval Board STM32F303VE
32bit
ARM
STM32F303VE
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate