Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.090 |
5+ | CHF 7.790 |
10+ | CHF 7.490 |
50+ | CHF 7.180 |
100+ | CHF 6.880 |
250+ | CHF 6.580 |
Product Information
Product Overview
STGYA120M65DF2AG is an automotive-grade trench gate field-stop, M series IGBT. This IGBT developed using an advanced proprietary trench gate fieldstop structure. The device is part of the M series IGBTs, which represent an optimal balance between inverter system performance and efficiency where the low-loss and the short-circuit functionality is essential. Furthermore, the positive VCE(sat) temperature coefficient and the tight parameter distribution result in safer paralleling operation. Typical applications include applications, heating system, HV battery disconnect and fire-off system and main inverter (electric traction).
- AEC-Q101 qualified
- 6µs of short-circuit withstand time
- VCE(sat) = 1.65 V (typ.) at IC = 120 A
- Tight parameter distribution
- Safer paralleling
- Positive VCE(sat) temperature coefficient
- Low thermal resistance
- Max247 long leads package
- Soft and very fast recovery antiparallel diode
- Maximum junction temperature TJ is 175°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
160A
625W
MAX-247
175°C
M
No SVHC (21-Jan-2025)
1.65V
650V
3Pins
Through Hole
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate