Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWT40H65DFB
Order Code3366993
Product Range650V HB
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.000 |
10+ | CHF 2.670 |
100+ | CHF 2.540 |
500+ | CHF 2.400 |
1000+ | CHF 2.270 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWT40H65DFB
Order Code3366993
Product Range650V HB
Technical Datasheet
Continuous Collector Current80A
Collector Emitter Saturation Voltage1.6V
Power Dissipation283W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-3P
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range650V HB
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
80A
Power Dissipation
283W
Transistor Case Style
TO-3P
Operating Temperature Max
175°C
Product Range
650V HB
Collector Emitter Saturation Voltage
1.6V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00443
Product traceability