Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWA30IH65DF
Order Code3581061
Product RangeIH
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.300 |
10+ | CHF 3.060 |
100+ | CHF 1.700 |
500+ | CHF 1.430 |
1000+ | CHF 1.320 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWA30IH65DF
Order Code3581061
Product RangeIH
Technical Datasheet
Continuous Collector Current60A
Collector Emitter Saturation Voltage1.55V
Power Dissipation180W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247LL
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeIH
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
60A
Power Dissipation
180W
Transistor Case Style
TO-247LL
Operating Temperature Max
175°C
Product Range
IH
Collector Emitter Saturation Voltage
1.55V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0061