Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWA15H120DF2
Order Code3366992
Product Range1200V H
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 600+ | CHF 1.700 |
Price for:Each
Minimum: 600
Multiple: 600
CHF 1,020.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWA15H120DF2
Order Code3366992
Product Range1200V H
Technical Datasheet
Continuous Collector Current30A
Collector Emitter Saturation Voltage2.1V
Power Dissipation259W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range1200V H
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
30A
Power Dissipation
259W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
1200V H
Collector Emitter Saturation Voltage
2.1V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00618
Product traceability