Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGW20IH125DF
Order Code3366988
Product RangeIH
Technical Datasheet
1,260 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.000 |
| 10+ | CHF 1.640 |
| 100+ | CHF 1.500 |
| 500+ | CHF 1.350 |
| 1000+ | CHF 1.210 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGW20IH125DF
Order Code3366988
Product RangeIH
Technical Datasheet
Continuous Collector Current40A
Collector Emitter Saturation Voltage2V
Power Dissipation259W
Collector Emitter Voltage Max1.25kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeIH
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
40A
Power Dissipation
259W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
IH
Collector Emitter Saturation Voltage
2V
Collector Emitter Voltage Max
1.25kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00443
Product traceability