Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.380 |
| 10+ | CHF 1.170 |
| 100+ | CHF 1.060 |
| 500+ | CHF 0.847 |
| 1000+ | CHF 0.780 |
| 5000+ | CHF 0.693 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGP20V60DF
Order Code3366985
Technical Datasheet
Continuous Collector Current40A
Collector Emitter Saturation Voltage1.8V
Power Dissipation167W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
STGP20V60DF is a high speed trench gate field-stop IGBT developed using an advanced proprietary trench gate and field stop structure. The device is part of the "V" series of IGBTs, which represent an optimum compromise between conduction and switching losses to maximize the efficiency of very high frequency converters. Furthermore, a positive VCE(sat) temperature coefficient and very tight parameter distribution result in safer paralleling operation. Typical applications include photovoltaic inverters, uninterruptible power supply, welding, power factor correction and very high frequency converters.
- Very high speed switching series
- Tail-less switching off
- Tight parameters distribution
- Safe paralleling
- Low thermal resistance
- Very fast soft recovery antiparallel diode
- Operating junction temperature range from -55 to 175°C
- TO-220 package
- 600V collector-emitter voltage (VGE = 0)
- 167W total dissipation at TC = 25°C
Technical Specifications
Continuous Collector Current
40A
Power Dissipation
167W
Transistor Case Style
TO-220
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.8V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
Product traceability