Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.960 |
Product Information
Product Overview
STEVAL-VP319X1B evaluation board implements a 5V/3W Buck converter developed for general purpose applications, operating from 85 to 265VAC. If the size of the input bulk capacitors is increased, the evaluation board is able to supply the 3W in extended range (40 – 265VAC). The reference design is built around the new VIPERP319X, an offline high-voltage converter of the VIPERPlus family with 800V avalanche-rugged Power MOSFET, PWM current-mode control, fixed 30 kHz switching frequency with jittering to satisfy electromagnetic disturbance standards, burst mode for light load management.
- 50-60Hz frequency
- Output current: 0.6A
- Stand-by mains consumption: <lt/> 16mW at 230VAC
- 4-point average active mode efficiency at full load: <gt/> 69.7% (compliant with European CoC ver. 5)
- 4-point average active mode efficiency at 10% full load <gt/> 60.58%
- Meets IEC55022 Class B conducted EMI
Technical Specifications
STMicroelectronics
Power Management
Eval Board VIPER319X
No SVHC (21-Jan-2025)
VIPER319X
Buck Converter
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate