Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 50.640 |
Product Information
Product Overview
STEVAL-VP318L1F reference design implements a 15V/18W SSR isolated flyback converter developed for general purpose applications operating from 85 to 265VAC. The design is built around the new VIPer318L offline high-voltage converter from the VIPerPlus family with 800V avalanche-rugged Power MOSFET, PWM current-mode control, fixed 60kHz switching frequency with jittering to satisfy electromagnetic disturbance regulations, and burst mode for light load management. The board features a small size, minimal BOM, high efficiency, low stand-by consumption and tight line and load regulation over the entire input and output range. Input overvoltage and undervoltage protections with separate and settable trigger thresholds are available on the respective OVP and UVP pins.
- 50-60Hz frequency
- Output current: 1.2A
- Stand-by mains consumption: <lt/> 55mW at 230VAC
- Average efficiency: <gt/> 85%
- Tight line and load regulation over the entire input and output range
- Meets IEC55022 Class B conducted EMI even with reduced EMI filter
Technical Specifications
STMicroelectronics
Power Management
Eval Board VIPer318L
No SVHC (21-Jan-2025)
VIPer318L
Isolated Flyback Converter
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate