Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 34.420 |
Product Information
Product Overview
TEVAL-PTOOL1V1 compact 70mm x 30mm reference design board is tailored for low voltage power tools driven by 3-phase brushless motors, supplied by 2S to 6S batteries. The design is based on the STSPIN32F0B controller and STL180N6F7 (or STL220N6F7) Power MOSFET. The board is ready for sensorelss and sensored FOC, and can be configured for six-step sensorless control through available BEMF sensing circuitry. The accompanying six-step STSW-PTOOL1V1 firmware uses position feedback from Hall effect sensors, with debugging and programming capability available through the SWD interface and the direct firmware update feature.
- 7 V - 45 V motor voltage rating supported
- Output current up to 15Arms
- STSPIN32F0B advanced 3-phase motor controller tailored for single-shunt applications
- STL180N6F7 60 V, 1.9 mΩ N-channel power MOSFET
- Ultra-low standby current below 1µA
- Heat sink for improved power dissipation
- Input connector for Hall effect sensors and encode
- Speed regulation through an external trimmer
- Thermal shutdown, UVLO, overcurrent and reverse biasing of power stage outputs
- SWD debug interface and direct firmware update (DFU) via UART
Technical Specifications
STMicroelectronics
Power Management
-
-
-
STSPIN32F0B
3 Phase BLDC Motor Controller
-
Reference Design Board STSPIN32F0B
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate