Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 122.640 |
Product Information
Product Overview
High power PoE PD, 3V up to 20A active clamp forward evaluation board. This evaluation board lets to evaluate a PD interface compliant with the new IEEE802.3bt standard based on the PM8805 IEEE 802.3bt PoE-PD interface and a DC-DC forward active clamp converter based on the PM8804 peak current mode controller. This reference design represents a solution ideal for various applications including wireless access points, supplied with a PoE-PD interface and a DC-DC active clamp forward converter.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
Power Management
Eval Board PM8804/PM8805
No SVHC (21-Jan-2025)
PM8804, PM8805
Power Over Ethernet (POE), Powered Device(PD) Controller
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate