Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-PCC020V1
Order Code2851964
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 82.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 82.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-PCC020V1
Order Code2851964
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeUSB to I2C / UART
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSTNRG011
Product Range-
Kit ContentsEval Board STNRG011
SVHCNo SVHC (21-Jan-2025)
Product Overview
USB to I2C/UART bridge Evaluation-board for HVDPS STNRG011. It is fundamentally a bidirectional bridge between USB and I²C/UART buses. The STEVAL-PCC020V1 is self-supplied 5V from the USB port. An isolated DC-DC module provides the correct supplies to the remaining electronics. The board is also able to provide the target STNRG device with a VCC voltage to program the NVM (if supply is less than 17V).
- Bidirectional communication between PC (USB) and STNRG011
- Self-powered from the USB line
- On-board 19V generation for STNRG011 programming
- Electric Isolation between USB and other board electronics
- An I2C bus running at 400KHz, an UART bus running at 19200bps
- UART and I2C bus muxed together on the same interface
- On-board firmware upgrade through USB port
- Display power metrics (AC voltage, PFC power)
- Access to STNRG M24C32 E2PROM (used to store patch, calibration and event history data)
- Program NVM settings
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
STMicroelectronics
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
USB to I2C / UART
Silicon Core Number
STNRG011
Kit Contents
Eval Board STNRG011
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05