Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 16.030 |
Product Information
Product Overview
STEVAL-MKI197V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the LSM6DSO product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI197V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LSM6DSOX pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V2 and STEVAL-MKI109V3 with high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.
- LSM6DSOX adapter board for a standard DIL24 socket
- Complete LSM6DSOX pinout for a standard DIL 24 socket
- Fully compatible with STEVAL-MKI109V3 motherboard
- Changing the resistor settings is also compatible with the STEVAL-MKI109V2 motherboard
- Offers effective solution for fast system prototyping and device evaluation
- Comes ready-to use with the required decoupling capacitors on VDD power supply line
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adapter Board
-
STMicroelectronics STEVAL-MKI109V3 Motherboard
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate