Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 44.210 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 44.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-LVLP01
Order Code4308673
Technical Datasheet
Application Sub TypeHalf-Bridge Gate Driver
Silicon ManufacturerSTMicroelectronics
Kit Application TypeMotor Control
Silicon Core NumberSTDRIVE101
Kit ContentsMotor Control Evaluation Board STDRIVE101
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
STEVAL-LVLP01 is a motor control discovery kit with STDRIVE101 three-phase gate driver and the STL8N10F7 power MOSFETs. This discovery kit is a part of the motor-control development platform, which is supporting ZeST and HSO algorithms. It could be connected to BG473E-ZEST1S, the STM32 control board, through the motor control connector V2. It can support single-shunt or three-shunt operation. The different connectors for onboard motor positioning feedback and motor phase sensing network allow implementation of sensor and sensor less algorithms for motion control.
- STDRIVE101 triple half-bridge gate driver
- STL8N10F7 N-channel 100V STripFET F7 power MOSFET
- MC connector V2
- Single-shunt or three-shunt operation
Technical Specifications
Application Sub Type
Half-Bridge Gate Driver
Kit Application Type
Motor Control
Kit Contents
Motor Control Evaluation Board STDRIVE101
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
STMicroelectronics
Silicon Core Number
STDRIVE101
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0799