Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 78.420 |
Product Information
Product Overview
Evaluation kit for the LED1202 12-channel low quiescent current LED driver. To help to evaluate all the features of the LED1202 driver, users can connect the main board to a NUCLEO-L073RZ development platform running the STSWLLL007FW firmware which comes with pre-configured random and wave patterns for use in standalone mode. Users can even develop their own pattern sequences by connecting the Nucleo platform to a PC running a dedicated GUI program, which also gives you access to all the LED driver settings. To achieve the maximum luminosity, users need to supply the STEVAL-LLL007D1 panel board and the STEVAL-LLL007D2 panel board with an external power source via the J13 connector on the STEVAL-LLL007M1 board.
- 3x LED1202 12-channel low quiescent current LED drivers embedded on main board
- Can immediately drive 36 white LEDs available on main board, to help to get started
- Panel board with white LEDS (STEVAL-LLL007D1)
- Panel board with 12 RGB LEDS (STEVAL-LLL007D2)
- E5V connector to supply STM32 Nucleo board and additional panels
- Supplied with a range of default patterns
- GUI for advanced driver configuration and customized pattern generation
Contents
STEVAL-LLL007M1 main board, STEVAL-LLL007D1 panel board, STEVAL-LLL007D2 panel board.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
20mA
2.6V
LED1202
Eval Board LED1202, Panel Brd w/36 Wht LEDS STEVAL-LLL007D1, Panel Brd w/12 RGB LEDS STEVAL-LLL007D2
No SVHC (25-Jun-2025)
12Outputs
-
5V
Analogue, Digital
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate