Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 32.560 |
Product Information
Product Overview
The STEVAL-ISA178V1 is a 1W, VIPer01 evaluation board in buck topology. It uses the VIPER013XS (drain current limitation IDLIM = 360mA and switching frequency FOSC = 30KHz, nominal values). The power supply is set in buck topology VOUT = 5V, IOUT = 0.2A. The input voltage range is 85VAC to 265VAC and the VIPer01 switching frequency is 60KHz. The FB pin of VIPer01 is inverting input of an error amplifier and is an accurate 1.2V voltage reference with respect to the GND pin. The IC is biased through a diode connected to VOUT. The VIPer01 is also equipped with a frequency reduction feature to limit excessive currents at start-up, as well as overload/short-circuit and overtemperature management.
- 800V, avalanche rugged primary MOSFET
- Input power consumption in no load condition lower than 15mW at 230VAC
- Input power consumption in ZEROPOWER mode lower than 8mW at 230VAC
- On-board trans-conductance E/A with 1.2V ±2% floating reference voltage
- Embedded HV start-up, built-in soft-start
- Current mode PWM controller
- Frequency jittering to reduce the EMI filter cost
- Pulse skip mode to avoid flux-runaway during start-up
- Delayed overload, duty cycle protection (max) & thermal shutdown
Applications
Power Management
Technical Specifications
STMicroelectronics
Power Management
Eval Board VIPer01
No SVHC (21-Jan-2025)
VIPer01
Buck Converter
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate