Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 35.420 |
Product Information
Product Overview
The STEVAL-ISA175V1 is an evaluation board implements a three output isolated flyback specifically designed to supply the STCOMET smart meter and power line communication system. The board is developed using the VIPER26HD offline high voltage converter by STMicroelectronics. The device features an 800V avalanche-rugged power section, PWM operation at 115KHz with frequency jittering for lower EMI, current limiting with adjustable set point, on-board soft-start, safe auto-restart after a fault condition and low standby power. The power supply is designed to operate across an extended 90VAC to 440VAC mains input voltage range to also be used with a phase-to-phase connection in a three-phase network. The board can be used in a stand-alone configuration or with the dedicated STCOMET development kit and the PCB layout is specifically designed to fit inside a real meter.
- Triple output voltage is 15V at 0.55Arms (0.7A peak), 3.3V at 200mA and 5V at 100mA
- Meets STCOMET smart meter and power line communication system specs
- EMC with EN55022, EN61000, EN61000-4-4, EN61000-4-5, EN61000-4-6
Applications
Power Management
Technical Specifications
STMicroelectronics
Power Management
Eval Board VIPER26
No SVHC (25-Jun-2025)
VIPER26
Flyback Converter
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate