5 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 37.480 |
Product Information
Product Overview
Evaluation board is based on the L6360 IO-Link transceiver with physical layer compliant with IO-Link v1.1 specification. Together with the STSW-IOM001 example code, it provides an affordable and easy-to-use solution for the development of IO-Link applications, letting users to easily evaluate the communication features and robustness of the L6360. Users can also perform evaluation of multiple ports industrial IO-Link modules by connecting up to four STEVAL-IOM001V1 with few solder bridge modifications. The STEVAL-IOM001V1 interfaces with the STM32 Nucleo microcontroller via UART and GPIO pins and is compatible with the Arduino UNO R3 (optional configuration) and ST morpho (default configuration) connectors.
- Interrupt diagnostics pin
- I2C, SPI and UART interface
- 65mA selectable (3.3 or 5.0 V) linear regulator
- CQ (push-pull) and L+ (high side) switches
- IQ additional IEC61131-2 type 1 digital input, ground and VCC wire break protections
- QFN-26L (3.5x5x1 mm) package, CE certified
- Operating voltage range from 18 to 32.5V
- Additional high side switch for L+ heavy loads (IPS161H)
- LEDs for status and diagnostics
- EMC compliance with IEC61000-4-2, IEC61000-4-3, IEC61000-4-5
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
-
-
Evaluation Board L6360, STSW-IOM001
No SVHC (21-Jan-2025)
-
L6360, STSW-IOM001
STMicroelectronics STM32 Nucleo Development Boards
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate