Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 55.810 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 55.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL075V1
Order Code3228658
Technical Datasheet
Device Topology-
No. of Outputs6Outputs
Output Current-
Output Voltage-
Input Voltage Min3V
Input Voltage Max5.5V
Core ChipSTLUX385A
Dimming Control TypePWM
Kit ContentsEval Board STLUX385A
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
-
Output Current
-
Input Voltage Min
3V
Core Chip
STLUX385A
Kit Contents
Eval Board STLUX385A
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
6Outputs
Output Voltage
-
Input Voltage Max
5.5V
Dimming Control Type
PWM
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041
