Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 29.93 |
Product Information
Product Overview
3A LED driver based on the LED5000 in floating boost topology product evaluation board based on the LED5000, an 850KHz fixed switching frequency monolithic step-down DC-DC converter designed to operate as a precise constant current source with an adjustable current capability up to 3A DC. The embedded PWM dimming circuitry features LED brightness control. The regulated output current level is set by connecting a sensing resistor to the feedback pin. The 200mV typical RSENSE voltage drop enhances performance in terms of efficiency. The size of the overall application is minimized due to the high switching frequency and its compatibility with ceramic output capacitors. The device is fully protected against overheating, overcurrent and output short-circuit.
- 5.5V to 48V operating input voltage range
- Floating boost topology, PWM dimming
- ±3% output current accuracy over temperature
- 200mohm typical RDSON
- Peak current mode architecture, short-circuit protection
- Compliant with ceramic output capacitors
- Inhibit for zero current consumption
- Thermal shutdown
Technical Specifications
Boost
3A
5.5V
LED5000
Eval Board LED5000
No SVHC (25-Jun-2025)
1Outputs
-
48V
PWM
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate