Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-IDS001V4
Order Code3335850
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 47.620 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 47.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-IDS001V4
Order Code3335850
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSPIRIT1
Application Sub TypeTransceiver
Kit ContentsDemo Board SPIRIT1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Demonstration board is based on the SPIRIT1, which is a sub-GHz low power, low data-rate transceiver suitable for ISM bands and wireless M-BUS. The board is equipped with an STM32L low power microcontroller to control the SPIRIT1. The board also features a USB connector for PC GUI interaction and firmware update. An optional JTAG connector (not mounted) allows the development of specific firmware on the microcontroller.
- External components tuned for 868MHz band
- Suitable for wireless M-BUS systems
- SPI interface for microcontroller
- USB interface, air data rate from 1 to 500Kbps
- 2-FSK, GFSK, MSK, GMSK, OOK and ASK modulation schemes
- Very low power consumption (9mA RX and 21mA TX at +11dBm)
- Excellent receiver sensitivity performance (up to -118dBm)
- Low duty cycle RX/TX operation mode
- Automatic acknowledgement, retransmission and timeout protocol engine
- AES 128bit encryption co-processor
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
SPIRIT1
Kit Contents
Demo Board SPIRIT1
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
STMicroelectronics
Application Sub Type
Transceiver
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:5A992.c
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054