Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 69.480 |
Product Information
Product Overview
STEVAL-IDB013V1 is an evaluation platform based on the BlueNRG-LPS system-on-chip. It is designed to help the user develop and test Bluetooth® low energy applications. It uses the low-power BlueNRG-LPS system-on-chip in combination with inertial and environmental MEMS sensors and digital MEMS microphone, and various interface buttons and LEDs. The BlueNRG-LPS features a 64MHz, 32bit Arm Cortex®-M0+ core, 192KB programmable flash memory, 24KB SRAM, MPU, and an extensive peripheral set (6x PWM, I²C, SPI/I2S, USART, LPUART, 12-bit ADC SAR). The BlueNRG-LPS is compliant with the Bluetooth® low energy specification, data length extension, 2Mbps, long-range, extended advertising and scanning, channel selection algorithm #2, GATT caching, LE Ping procedure, LE power control and path loss monitoring, direction finding (angle of arrival/angle of departure) features.
- Chip antenna, IPD, UFL connector for measuring equipment and Arduino R3 connectors
- Three power options: USB cable, battery, and external power supply
- 3 user LEDs and 2 user buttons
- MEMS digital accelerometer/gyroscope
- MEMS digital pressure/temperature sensor
- Embedded CMSIS-DAP debugger and drag and drop programming support
Technical Specifications
STMicroelectronics
Wireless Communication
Evaluation Board BlueNRG-332VC
No SVHC (21-Jan-2025)
BlueNRG-332VC
Bluetooth Low Energy Wireless SoC
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate