Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 79.440 |
Product Information
Product Overview
STEVAL-GPT001V1 is a multi-sensor wearable unit hosted by a silicone strap and powered by the SPV1050TTR energy harvester and battery charger. Attached to the watch face and bands are a set of thin-film solar modules that are extremely efficient, especially in indoor environments. The development kit simplifies prototyping, evaluation and development of innovative solutions, as well as increasing the autonomy of the system and charging the battery. The STEVAL-GPT001V1 cradle board is designed to accept the tiny STEVALSTLCS01V1 SensorTile turnkey IoT sensor module, demonstrating the powerful processing capabilities of the ultra-low-power STM32L4 microcontroller and Bluetooth low energy connectivity based on the BlueNRG network processor, as well as a wide spectrum of MEMS motion and environmental sensors and a digital microphone.
- 3.7V / 100mAh Li-Po battery
- SWD programming cable
- Silicon strap embedding thin-film flexible solar modules and housing SensorTile Cradle and battery
- Firmware debug/upload through the SWD connector and cable
Technical Specifications
Power Management
SPV1050TTR
Eval Board SPV1050TTR, STBLESensor & BlueST-SDK Software
No SVHC (21-Jan-2025)
Wearable Charge-Management Solution
STMicroelectronics
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate