Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 67.440 |
Product Information
Product Overview
STEVAL-CCA027V1 demonstration board is designed for the TDA7492 high power dual BTL class-D audio amplifier. Due to the high efficiency, the TDA7492 device is assembled in PSSO36 and is able to dissipate the generated heating with the use of a reasonably small heatsink. On the board some jumpers allow to configure the amplifier in order to verify all the features, such as single ended or differential inputs, fixed gain settings. Standby and mute functions are enabled through the microswitches provided.
- 50W + 50W continuous output power at 10% THD , 6ohm RI, 25Vcc
- 40W + 40W continuous output power at 10% THD, 8ohm RI, 25Vcc
- Wide range single supply operation
- High efficiency
- Four selectable, fixed gain settings (21.6dB, 27.6dB, 31. dB, and 33.6dB)
- Differential inputs to minimize common mode noise
- Standby and Mute features
- Short circuit and thermal overload protections
- Externally synchronizable
Applications
Audio
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
Audio
Demonstration Board TDA7492
No SVHC (21-Jan-2025)
TDA7492
Audio Power Amplifier - Class D
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate