Print Page
Image is for illustrative purposes only. Please refer to product description.
1,334 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.960 |
10+ | CHF 1.630 |
100+ | CHF 1.560 |
500+ | CHF 1.490 |
1000+ | CHF 1.240 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTBR3008WY
Order Code4035954
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current30A
Bridge Rectifier Case StyleDO-247
No. of Pins2Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current350A
Operating Temperature Max175°C
Product Range-
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
30A
No. of Pins
2Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
DO-247
Forward Voltage Max
1.1V
Forward Surge Current
350A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044
Product traceability