Print Page
Image is for illustrative purposes only. Please refer to product description.
300 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.790 |
10+ | CHF 4.550 |
25+ | CHF 4.310 |
50+ | CHF 4.100 |
100+ | CHF 3.860 |
250+ | CHF 3.670 |
500+ | CHF 3.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 5.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25R500-HQWT
Order Code4739129
Technical Datasheet
Frequency Min-
Frequency Max27.12MHz
RFID IC TypeRead, Write
Programmable Memory-
Output Power2W
RF IC Case StyleWFQFN-EP
No. of Pins32Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Current Consumption-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
-
RFID IC Type
Read, Write
Output Power
2W
No. of Pins
32Pins
Supply Voltage Max
5.5V
Product Range
-
Frequency Max
27.12MHz
Programmable Memory
-
RF IC Case Style
WFQFN-EP
Supply Voltage Min
2.7V
Current Consumption
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability