15 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 42.100 |
Product Information
Product Overview
ST25R3911B-DISCO is a ready-to-use kit featuring the ST25R3911B, an highly integrated HF reader / NFC initiator IC. ST25R3911B-DISCO can be operated as ISO18092 (NFCIP-1) active and passive initiator, ISO18092 (NFCIP-1) active target, ISO 14443A and B reader including very high bit rates (VHBR), long range ISO15693 and FeliCa™ reader. Implementation of other standard and custom protocols like MIFARE™ Classic is possible using the AFE and implementing framing in the external microcontroller (stream and transparent modes). It addresses a wide range of applications such as access control, ticketing, industrial, medical and consumer, where users need optimal RF performance and flexibility combined with low power consumption.
- Based on ST25R3911B HF reader / NFC initiator with 1.4 W output power, supporting VHBR and AAT
- STM32L476RET6 32-bit microcontroller with 512 kB of Flash memory
- 105mm x 52mm, two turns antenna etched on the PCB, and associated VHBR tuning circuit
- Micro-USB connector for communication with the host PC and board powering
- Six LEDs indicating the presence of RF field and the protocol used to communicate
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Communication
ST25R3911B
Evaluation Kit ST25R3911B
No SVHC (21-Jan-2025)
STMicroelectronics
RFID Modules
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate