Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV04KC-JF8D3
Order Code3972503
Technical Datasheet
115 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.180 |
10+ | CHF 1.020 |
50+ | CHF 0.961 |
100+ | CHF 0.874 |
250+ | CHF 0.826 |
500+ | CHF 0.809 |
1000+ | CHF 0.777 |
2500+ | CHF 0.761 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV04KC-JF8D3
Order Code3972503
Technical Datasheet
Frequency Min13.553MHz
Frequency Max13.567MHz
RFID IC TypeRead, Write
Programmable Memory4Kbit
Output Power-
RF IC Case StyleUFDFPN
No. of Pins12Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Current Consumption-
Product Range-
Technical Specifications
Frequency Min
13.553MHz
RFID IC Type
Read, Write
Output Power
-
No. of Pins
12Pins
Supply Voltage Max
5.5V
Product Range
-
Frequency Max
13.567MHz
Programmable Memory
4Kbit
RF IC Case Style
UFDFPN
Supply Voltage Min
1.8V
Current Consumption
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024