Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMP75-8
Order Code9802894
Product RangeTRANSZORB eSMP
Technical Datasheet
2,209 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.987 |
10+ | CHF 0.521 |
100+ | CHF 0.520 |
500+ | CHF 0.519 |
1000+ | CHF 0.518 |
5000+ | CHF 0.517 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMP75-8
Order Code9802894
Product RangeTRANSZORB eSMP
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
TVS PolarityBidirectional
TVS Thyristor Case StyleDO-214AA (SMB)
Reverse Standoff Voltage6V
Thyristor Type-
Breakover Voltage Max15V
Diode Case StyleDO-214AA (SMB)
No. of Circuits1Circuits
Peak Pulse Current Ippm75A
Peak Off-State Voltage, Vdrm-
Maximum Breakdown Voltage20V
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeTRANSZORB eSMP
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Trisil SMP75 series very low voltage Transient Surge Arrestor Diode especially designed to protect sensitive telecommunication equipment against lightning strikes and other transients. Its low voltage makes it suitable to protect low voltage transformer in T1/E1 and Ethernet links without saturation of the transformer. It is not subject to ageing and provides a fail safe mode in short circuit for a better protection.
- Bidirectional crowbar protection
- 2µA Maximum low leakage current (IR)
- 150mA Minimum holding current IH
- 75A (10/1000µs) Repetitive peak pulse current IPP
Applications
Communications & Networking, Industrial
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Polarity
Bidirectional
Reverse Standoff Voltage
6V
Breakover Voltage Max
15V
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
-
Operating Temperature Max
150°C
Product Range
TRANSZORB eSMP
No. of Pins
2Pins
TVS Thyristor Case Style
DO-214AA (SMB)
Thyristor Type
-
Diode Case Style
DO-214AA (SMB)
Peak Pulse Current Ippm
75A
Maximum Breakdown Voltage
20V
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability